Fuse Holder 5 A 125V 1 Circuit Radial Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HWA-AF

DigiKey Part Number
283-HWA-AF-ND
Manufacturer
Manufacturer Product Number
HWA-AF
Description
FUSE HOLDER RAD 125V 35A PNL MNT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fuse Holder 5 A 125V 1 Circuit Radial Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Radial Box, Can
Mfr
Fuse Type
Radial
Packaging
Bulk
Fuseholder Type
Holder
Part Status
Active
Number of Circuits
1
Mounting Type
Voltage
Fuse Size
Radial 0.147" (3.7mm) Pitch
Orientation
Vertical
Current Rating (Amps)
5 A
Termination Style
Solder Lug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$632.97000$632.97
5$524.99200$2,624.96
10$484.21300$4,842.13
50$400.73240$20,036.62
100$369.05490$36,905.49
Manufacturers Standard Package