HTB-52I-R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 969
Unit Price: $43.08000
Datasheet
Image for HTB-52I-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTB-52I-R

DigiKey Part Number
283-HTB-52I-R-ND
Manufacturer
Manufacturer Product Number
HTB-52I-R
Description
FUSE HLDR CART 250V 20A PNL MNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
20 A
Mfr
For Use With/Related Products
3AG, 1/4" x 1-1/4" (SFE-20)
Series
Fuse Type
Cartridge
Packaging
Bulk
Fuseholder Type
Holder
Part Status
Active
Number of Circuits
1
Mounting Type
Voltage
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Termination Style
Quick Connect - 0.187" (4.7mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK1-HTJ-605IEaton - Electronics Division969283-BK1-HTJ-605I-ND$43.08000Similar
Available To Order
Check Lead Time
Marketplace Stock: 33 View Now
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$92.23700$922.37
Manufacturers Standard Package

Other Suppliers on DigiKey

33In Stock
Ships from WEC