Image for HRF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRF

DigiKey Part Number
283-HRF-ND
Manufacturer
Manufacturer Product Number
HRF
Description
FUSE HLDR CART 32V 20A IN LINE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Fuse Holder 20 A 32V 1 Circuit Cartridge Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
20 A
Mfr
For Use With/Related Products
1AG, 1/4" x 5/8" (SFE-4)
Series
Fuse Type
Cartridge
Packaging
Bulk
Fuseholder Type
Holder
Part Status
Active
Number of Circuits
1
Mounting Type
Voltage
Fuse Size
0.25" Dia x 0.625" L (6.35mm x 15.88mm)
Termination Style
Wire Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 2,320 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$110.46400$1,104.64
Manufacturers Standard Package

Other Suppliers on DigiKey

2,320In Stock
Ships from WEC