
HHJ-B-R | |
---|---|
DigiKey Part Number | 283-HHJ-B-R-ND |
Manufacturer | |
Manufacturer Product Number | HHJ-B-R |
Description | 1/4" INLINE FUSEHOLDER ROHS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 32V 1 Circuit Cartridge Free Hanging (In-Line) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 32V | |
Orientation | Horizontal and Vertical | |
Termination Style | Crimp | |
Contact Material | Brass | |
Contact Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $117.61100 | $1,176.11 |