


MFBA2V1005-121-R | |
---|---|
DigiKey Part Number | 283-MFBA2V1005-121-RTR-ND - Tape & Reel (TR) 283-MFBA2V1005-121-RCT-ND - Cut Tape (CT) 283-MFBA2V1005-121-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBA2V1005-121-R |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 2A 95mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 95mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | Automotive |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.18900 | $1.89 |
25 | $0.16080 | $4.02 |
50 | $0.14460 | $7.23 |
100 | $0.13060 | $13.06 |
250 | $0.11264 | $28.16 |
500 | $0.10084 | $50.42 |
1,000 | $0.08999 | $89.99 |
5,000 | $0.06771 | $338.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06222 | $622.20 |
20,000 | $0.05398 | $1,079.60 |
30,000 | $0.04942 | $1,482.60 |
50,000 | $0.04649 | $2,324.50 |