MFG_HCMA1305-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_HCMA1305-Series
Eaton Automotive Electronics Solutions

HCMA1305-R22-R

DigiKey Part Number
283-4560-2-ND - Tape & Reel (TR)
283-4560-1-ND - Cut Tape (CT)
283-4560-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCMA1305-R22-R
Description
FIXED IND 220NH 51A 0.72MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 nH Shielded Drum Core, Wirewound Inductor 51 A 0.72mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
220 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
110A
Shielding
Shielded
DC Resistance (DCR)
0.72mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.524" L x 0.480" W (13.30mm x 12.20mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,630
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.58000$11.58
10$9.49200$94.92
25$8.78240$219.56
50$8.28000$414.00
100$7.80620$780.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$7.28685$2,914.74
800$6.87128$5,497.02
1,200$6.63948$7,967.38
2,000$6.35889$12,717.78
2,800$6.18071$17,305.99
4,000$5.99746$23,989.84
10,000$5.62258$56,225.80
Manufacturers Standard Package