


HCMA1305-100-R | |
---|---|
DigiKey Part Number | 283-4545-2-ND - Tape & Reel (TR) 283-4545-1-ND - Cut Tape (CT) 283-4545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCMA1305-100-R |
Description | FIXED IND 10UH 9A 21.9 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 9 A 21.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16A | |
Shielding | Shielded | |
DC Resistance (DCR) | 21.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.524" L x 0.480" W (13.30mm x 12.20mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.84000 | $10.84 |
10 | $8.90100 | $89.01 |
25 | $8.23400 | $205.85 |
50 | $7.76260 | $388.13 |
100 | $7.31930 | $731.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $6.83238 | $2,732.95 |
800 | $6.44276 | $5,154.21 |
1,200 | $6.22544 | $7,470.53 |
2,000 | $5.96230 | $11,924.60 |
2,800 | $5.79518 | $16,226.50 |
4,000 | $5.62333 | $22,493.32 |
10,000 | $5.23451 | $52,345.10 |