


HCMA1104-100-R | |
---|---|
DigiKey Part Number | 283-4599-2-ND - Tape & Reel (TR) 283-4599-1-ND - Cut Tape (CT) 283-4599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCMA1104-100-R |
Description | FIXED IND 10UH 7.5A 30 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 7.5 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.437" L x 0.394" W (11.10mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.26000 | $10.26 |
10 | $8.43300 | $84.33 |
25 | $7.79720 | $194.93 |
50 | $7.35040 | $367.52 |
100 | $6.93090 | $693.09 |
250 | $6.41212 | $1,603.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
850 | $6.34188 | $5,390.60 |
1,700 | $5.98065 | $10,167.10 |
2,550 | $5.77919 | $14,736.93 |
4,250 | $5.53532 | $23,525.11 |
5,950 | $5.38051 | $32,014.03 |
8,500 | $5.22127 | $44,380.79 |