HCMA1104 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HCMA1104 Series
Eaton Automotive Electronics Solutions

HCMA1104-R56-R

DigiKey Part Number
283-4595-2-ND - Tape & Reel (TR)
283-4595-1-ND - Cut Tape (CT)
283-4595-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCMA1104-R56-R
Description
FIXED IND 560NH 25A 1.8 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
560 nH Shielded Drum Core, Wirewound Inductor 25 A 1.8mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
560 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
32A
Shielding
Shielded
DC Resistance (DCR)
1.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.437" L x 0.394" W (11.10mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.92000$10.92
10$8.99900$89.99
25$8.32280$208.07
50$7.84480$392.24
100$7.39650$739.65
250$6.84336$1,710.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850$6.83821$5,812.48
1,700$6.44882$10,962.99
2,550$6.23167$15,890.76
4,250$5.96876$25,367.23
5,950$5.80187$34,521.13
8,500$5.63021$47,856.78
Manufacturers Standard Package