1 µH Shielded Drum Core, Wirewound Inductor 18 A 3.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Drum Core, Wirewound Inductor 18 A 3.3mOhm Max Nonstandard
Eaton Automotive Electronics Solutions

HCMA1104-1R0-R

DigiKey Part Number
283-4597-2-ND - Tape & Reel (TR)
283-4597-1-ND - Cut Tape (CT)
283-4597-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCMA1104-1R0-R
Description
FIXED IND 1UH 18A 3.3 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 18 A 3.3mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
28A
Shielding
Shielded
DC Resistance (DCR)
3.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.437" L x 0.394" W (11.10mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 8,990 View Now
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.17000$12.17
10$10.02200$100.22
25$9.27040$231.76
50$8.74100$437.05
100$8.24120$824.12
250$7.62428$1,906.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850$7.21702$6,134.47
1,700$6.80615$11,570.45
2,550$6.57704$16,771.45
4,250$6.29960$26,773.30
5,950$6.12348$36,434.71
8,500$5.97086$50,752.31
Manufacturers Standard Package

Other Suppliers on DigiKey

8,990In Stock
Ships from WEC