


HCMA0703-3R3-R | |
---|---|
DigiKey Part Number | 283-4536-2-ND - Tape & Reel (TR) 283-4536-1-ND - Cut Tape (CT) 283-4536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCMA0703-3R3-R |
Description | FIXED IND 3.3UH 6A 30 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 6 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.268" W (7.10mm x 6.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.99000 | $5.99 |
10 | $4.95100 | $49.51 |
25 | $4.58520 | $114.63 |
50 | $4.32220 | $216.11 |
100 | $4.07430 | $407.43 |
250 | $3.76952 | $942.38 |
500 | $3.55404 | $1,777.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $3.54907 | $5,323.60 |
3,000 | $3.34689 | $10,040.67 |
4,500 | $3.23413 | $14,553.58 |
7,500 | $3.09759 | $23,231.92 |
10,500 | $3.01093 | $31,614.76 |
15,000 | $2.92180 | $43,827.00 |