


HCMA0703-330-R | |
---|---|
DigiKey Part Number | 283-4535-2-ND - Tape & Reel (TR) 283-4535-1-ND - Cut Tape (CT) 283-4535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCMA0703-330-R |
Description | FIXED IND 33UH 1.8A 242 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 1.8 A 242mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 242mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.268" W (7.10mm x 6.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.99000 | $5.99 |
10 | $4.95100 | $49.51 |
25 | $4.58520 | $114.63 |
50 | $4.32220 | $216.11 |
100 | $4.07430 | $407.43 |
250 | $3.76952 | $942.38 |
500 | $3.55404 | $1,777.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $3.39985 | $5,099.77 |
3,000 | $3.20615 | $9,618.45 |
4,500 | $3.09812 | $13,941.54 |
7,500 | $2.96731 | $22,254.83 |
10,500 | $2.88427 | $30,284.83 |
15,000 | $2.79887 | $41,983.05 |