


HCMA0503-5R6-R | |
---|---|
DigiKey Part Number | 283-4526-2-ND - Tape & Reel (TR) 283-4526-1-ND - Cut Tape (CT) 283-4526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCMA0503-5R6-R |
Description | FIXED IND 5.6UH 4.3A 70.6MOHM SM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Drum Core, Wirewound Inductor 4.3 A 70.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 5.6 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 70.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.203" L x 0.201" W (5.15mm x 5.10mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.49000 | $6.49 |
10 | $5.30400 | $53.04 |
25 | $4.90680 | $122.67 |
50 | $4.62780 | $231.39 |
100 | $4.36250 | $436.25 |
250 | $4.03620 | $1,009.05 |
500 | $3.80564 | $1,902.82 |
1,000 | $3.60553 | $3,605.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.55298 | $7,105.96 |
4,000 | $3.35071 | $13,402.84 |
6,000 | $3.23789 | $19,427.34 |
10,000 | $3.10132 | $31,013.20 |
14,000 | $3.01463 | $42,204.82 |
20,000 | $2.94570 | $58,914.00 |