


HCMA0503-4R7-R | |
|---|---|
DigiKey Part Number | 283-4525-2-ND - Tape & Reel (TR) 283-4525-1-ND - Cut Tape (CT) 283-4525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCMA0503-4R7-R |
Description | FIXED IND 4.7UH 4.5A 60 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 4.5 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 5.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 60mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.203" L x 0.201" W (5.15mm x 5.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.48000 | $7.48 |
| 10 | $6.15000 | $61.50 |
| 25 | $5.69240 | $142.31 |
| 50 | $5.36540 | $268.27 |
| 100 | $5.05870 | $505.87 |
| 250 | $4.68000 | $1,170.00 |
| 500 | $4.41280 | $2,206.40 |
| 1,000 | $4.16098 | $4,160.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.92380 | $7,847.60 |
| 4,000 | $3.70044 | $14,801.76 |
| 6,000 | $3.57591 | $21,455.46 |
| 10,000 | $3.42514 | $34,251.40 |
| 14,000 | $3.32943 | $46,612.02 |
| 20,000 | $3.28860 | $65,772.00 |

