
HCM1A4020V3-3R3-R | |
---|---|
DigiKey Part Number | 283-HCM1A4020V3-3R3-RTR-ND - Tape & Reel (TR) 283-HCM1A4020V3-3R3-RCT-ND - Cut Tape (CT) 283-HCM1A4020V3-3R3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A4020V3-3R3-R |
Description | IND MP 3.3UH 4A 2 PAD SMT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 3.1 A 85mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 85mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 35MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.173" L x 0.165" W (4.40mm x 4.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.67000 | $5.67 |
10 | $4.68800 | $46.88 |
25 | $4.33560 | $108.39 |
50 | $4.08740 | $204.37 |
100 | $3.85340 | $385.34 |
250 | $3.56456 | $891.14 |
500 | $3.36092 | $1,680.46 |
1,000 | $3.16912 | $3,169.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.03197 | $9,095.91 |
6,000 | $2.85944 | $17,156.64 |
9,000 | $2.76323 | $24,869.07 |
15,000 | $2.64676 | $39,701.40 |
21,000 | $2.57282 | $54,029.22 |
30,000 | $2.56594 | $76,978.20 |