New at DigiKey
HCM1A0703V3-R10-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1A4020V3-3R3-R

DigiKey Part Number
283-HCM1A4020V3-3R3-RTR-ND - Tape & Reel (TR)
283-HCM1A4020V3-3R3-RCT-ND - Cut Tape (CT)
283-HCM1A4020V3-3R3-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A4020V3-3R3-R
Description
IND MP 3.3UH 4A 2 PAD SMT
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 3.1 A 85mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
3.3 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4A
Shielding
Shielded
DC Resistance (DCR)
85mOhm Max
Q @ Freq
-
Frequency - Self Resonant
35MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.173" L x 0.165" W (4.40mm x 4.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.67000$5.67
10$4.68800$46.88
25$4.33560$108.39
50$4.08740$204.37
100$3.85340$385.34
250$3.56456$891.14
500$3.36092$1,680.46
1,000$3.16912$3,169.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.03197$9,095.91
6,000$2.85944$17,156.64
9,000$2.76323$24,869.07
15,000$2.64676$39,701.40
21,000$2.57282$54,029.22
30,000$2.56594$76,978.20
Manufacturers Standard Package