
HCM1A2213V2-470-R | |
|---|---|
DigiKey Part Number | 283-HCM1A2213V2-470-RTR-ND - Tape & Reel (TR) 283-HCM1A2213V2-470-RCT-ND - Cut Tape (CT) 283-HCM1A2213V2-470-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A2213V2-470-R |
Description | FIXED IND 47UH 10A 17.7 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 10 A 17.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 17.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 2MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.885" L x 0.866" W (22.48mm x 22.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $82.54000 | $82.54 |
| 10 | $67.86000 | $678.60 |
| 25 | $62.78920 | $1,569.73 |
| 50 | $59.20640 | $2,960.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $60.39190 | $6,039.19 |
| 200 | $56.95650 | $11,391.30 |
| 300 | $55.04103 | $16,512.31 |
| 500 | $52.72152 | $26,360.76 |
| 700 | $51.69269 | $36,184.88 |

