
HCM1A2213V2-3R3-R | |
|---|---|
DigiKey Part Number | 283-HCM1A2213V2-3R3-RTR-ND - Tape & Reel (TR) 283-HCM1A2213V2-3R3-RCT-ND - Cut Tape (CT) 283-HCM1A2213V2-3R3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A2213V2-3R3-R |
Description | FIXED IND 3.3UH 34A 1.77 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 34 A 1.77mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 41A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.77mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.885" L x 0.866" W (22.48mm x 22.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $87.64000 | $87.64 |
| 10 | $72.08600 | $720.86 |
| 25 | $66.69920 | $1,667.48 |
| 50 | $62.89280 | $3,144.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $59.30990 | $5,930.99 |
| 200 | $55.93580 | $11,187.16 |
| 300 | $54.05417 | $16,216.25 |
| 500 | $51.77670 | $25,888.35 |
| 700 | $50.66500 | $35,465.50 |

