
HCM1A1307V3-5R6-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1307V3-5R6-RTR-ND - Tape & Reel (TR) 283-HCM1A1307V3-5R6-RCT-ND - Cut Tape (CT) 283-HCM1A1307V3-5R6-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1307V3-5R6-R |
Description | FIXED IND 5.6UH 12A 8.3 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 12 A 8.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 15MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.530" L x 0.496" W (13.45mm x 12.60mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $5.21200 | $52.12 |
| 25 | $4.82120 | $120.53 |
| 50 | $4.54640 | $227.32 |
| 100 | $4.28590 | $428.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $4.16336 | $1,040.84 |
| 500 | $3.92560 | $1,962.80 |
| 750 | $3.79285 | $2,844.64 |
| 1,250 | $3.63219 | $4,540.24 |
| 1,750 | $3.53017 | $6,177.80 |
| 2,500 | $3.42521 | $8,563.02 |
| 6,250 | $3.16997 | $19,812.31 |
| 12,500 | $2.98998 | $37,374.75 |
| 25,000 | $2.88780 | $72,195.00 |

