
HCM1A1307V3-220-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1307V3-220-RTR-ND - Tape & Reel (TR) 283-HCM1A1307V3-220-RCT-ND - Cut Tape (CT) 283-HCM1A1307V3-220-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1307V3-220-R |
Description | FIXED IND 22UH 6A 33.1 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 6 A 33.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 33.1mOhm Max |
Series | Frequency - Self Resonant 5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.530" L x 0.496" W (13.45mm x 12.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $4.63700 | $46.37 |
| 25 | $4.29160 | $107.29 |
| 50 | $4.04500 | $202.25 |
| 100 | $3.81310 | $381.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $7.11948 | $1,779.87 |
| 500 | $6.71302 | $3,356.51 |
| 750 | $6.48632 | $4,864.74 |
| 1,250 | $6.21190 | $7,764.88 |
| 1,750 | $6.03763 | $10,565.85 |
| 2,500 | $5.85841 | $14,646.02 |

