New at DigiKey
820 nH Shielded Molded Inductor 27 A 1.61mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1A1305V3-R82-R

DigiKey Part Number
283-HCM1A1305V3-R82-RTR-ND - Tape & Reel (TR)
283-HCM1A1305V3-R82-RCT-ND - Cut Tape (CT)
283-HCM1A1305V3-R82-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A1305V3-R82-R
Description
FIXED IND 820NH 27A 1.61 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
820 nH Shielded Molded Inductor 27 A 1.61mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
36A
Shielding
Shielded
DC Resistance (DCR)
1.61mOhm Max
Q @ Freq
-
Frequency - Self Resonant
45MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.530" L x 0.496" W (13.45mm x 12.60mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.85000$4.85
10$3.97900$39.79
25$3.68000$92.00
50$3.46780$173.39
100$3.26970$326.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$3.17580$793.95
500$2.99444$1,497.22
750$2.89320$2,169.90
1,250$2.77051$3,463.14
1,750$2.69266$4,712.15
2,500$2.61253$6,531.32
6,250$2.41774$15,110.87
12,500$2.28033$28,504.13
25,000$2.15096$53,774.00
Manufacturers Standard Package