
HCM1A1305V3-R68-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1305V3-R68-RTR-ND - Tape & Reel (TR) 283-HCM1A1305V3-R68-RCT-ND - Cut Tape (CT) 283-HCM1A1305V3-R68-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1305V3-R68-R |
Description | FIXED IND 680NH 30A 1.33 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 30 A 1.33mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.33mOhm Max |
Series | Frequency - Self Resonant 46MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.530" L x 0.496" W (13.45mm x 12.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 45A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $4.17700 | $41.77 |
| 25 | $3.86080 | $96.52 |
| 50 | $3.64220 | $182.11 |
| 100 | $3.43330 | $343.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $6.69064 | $1,672.66 |
| 500 | $6.30886 | $3,154.43 |
| 750 | $6.09575 | $4,571.81 |
| 1,250 | $5.83773 | $7,297.16 |
| 1,750 | $5.67396 | $9,929.43 |
| 2,500 | $5.50551 | $13,763.77 |

