New at DigiKey
1.8 µH Shielded Molded Inductor 17 A 3.74mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1A1305V3-1R8-R

DigiKey Part Number
283-HCM1A1305V3-1R8-RTR-ND - Tape & Reel (TR)
283-HCM1A1305V3-1R8-RCT-ND - Cut Tape (CT)
283-HCM1A1305V3-1R8-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A1305V3-1R8-R
Description
FIXED IND 1.8UH 17A 3.74 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.8 µH Shielded Molded Inductor 17 A 3.74mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
3.74mOhm Max
Series
Frequency - Self Resonant
30MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 155°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.530" L x 0.496" W (13.45mm x 12.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.197" (5.00mm)
Current - Saturation (Isat)
26A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 228
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.10000$5.10
10$4.17700$41.77
25$3.86080$96.52
50$3.64220$182.11
100$3.43330$343.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$6.69064$1,672.66
500$6.30886$3,154.43
750$6.09575$4,571.81
1,250$5.83773$7,297.16
1,750$5.67396$9,929.43
2,500$5.50551$13,763.77
Manufacturers Standard Package