


HCM1A1305-3R3-R | |
---|---|
DigiKey Part Number | 283-4760-2-ND - Tape & Reel (TR) 283-4760-1-ND - Cut Tape (CT) 283-4760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1305-3R3-R |
Description | FIXED IND 3.3UH 12A 7.7MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 12 A 7.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.524" L x 0.480" W (13.30mm x 12.20mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.70000 | $36.70 |
10 | $30.16700 | $301.67 |
25 | $27.91080 | $697.77 |
50 | $26.31620 | $1,315.81 |
100 | $24.87440 | $2,487.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $24.11012 | $6,027.53 |
500 | $22.73806 | $11,369.03 |
750 | $21.97285 | $16,479.64 |
1,250 | $21.04670 | $26,308.38 |
1,750 | $20.45862 | $35,802.58 |
2,500 | $20.32222 | $50,805.55 |