HCM1A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1A1105V2-220-R

DigiKey Part Number
283-HCM1A1105V2-220-RTR-ND - Tape & Reel (TR)
283-HCM1A1105V2-220-RCT-ND - Cut Tape (CT)
283-HCM1A1105V2-220-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A1105V2-220-R
Description
FIXED IND 22UH 4A 61 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µH Shielded Inductor 4 A 61mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6A
Shielding
Shielded
DC Resistance (DCR)
61mOhm Max
Q @ Freq
-
Frequency - Self Resonant
5MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.425" L x 0.394" W (10.80mm x 10.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.64000$12.64
10$10.37900$103.79
25$9.60360$240.09
50$9.05340$452.67
100$8.53530$853.53
250$7.89700$1,974.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$7.81884$3,909.42
1,000$7.37331$7,373.31
1,500$7.12474$10,687.11
2,500$6.82387$17,059.67
3,500$6.63287$23,215.04
5,000$6.43639$32,181.95
12,500$6.20957$77,619.62
Manufacturers Standard Package