
HCM1A1105V2-150-R | |
---|---|
DigiKey Part Number | 283-HCM1A1105V2-150-RTR-ND - Tape & Reel (TR) 283-HCM1A1105V2-150-RCT-ND - Cut Tape (CT) 283-HCM1A1105V2-150-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1105V2-150-R |
Description | FIXED IND 15UH 4.7A 40.3MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 4.7 A 40.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 40.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 7MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.394" W (10.80mm x 10.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.64000 | $12.64 |
10 | $10.37900 | $103.79 |
25 | $9.60360 | $240.09 |
50 | $9.05340 | $452.67 |
100 | $8.53530 | $853.53 |
250 | $7.89700 | $1,974.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $7.81884 | $3,909.42 |
1,000 | $7.37331 | $7,373.31 |
1,500 | $7.12474 | $10,687.11 |
2,500 | $6.82387 | $17,059.67 |
3,500 | $6.63287 | $23,215.04 |
5,000 | $6.43639 | $32,181.95 |
12,500 | $6.20957 | $77,619.62 |