
HCM1A1104V3-470-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1104V3-470-RTR-ND - Tape & Reel (TR) 283-HCM1A1104V3-470-RCT-ND - Cut Tape (CT) 283-HCM1A1104V3-470-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1104V3-470-R |
Description | FIXED IND 47UH 2.7A 165 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Molded Inductor 2.7 A 165mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 165mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 3.9MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.394" W (10.80mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $5.01500 | $50.15 |
| 25 | $4.63680 | $115.92 |
| 50 | $4.37220 | $218.61 |
| 100 | $4.12310 | $412.31 |
| 250 | $3.81412 | $953.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.70960 | $2,354.80 |
| 1,000 | $4.44084 | $4,440.84 |
| 1,500 | $4.29097 | $6,436.45 |
| 2,500 | $4.10947 | $10,273.67 |
| 3,500 | $3.99426 | $13,979.91 |
| 5,000 | $3.87576 | $19,378.80 |
| 12,500 | $3.58763 | $44,845.38 |

