New at DigiKey
1 µH Shielded Molded Inductor 19 A 3.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1A1104V3-1R0-R

DigiKey Part Number
283-HCM1A1104V3-1R0-RTR-ND - Tape & Reel (TR)
283-HCM1A1104V3-1R0-RCT-ND - Cut Tape (CT)
283-HCM1A1104V3-1R0-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A1104V3-1R0-R
Description
FIXED IND 1UH 19A 3.1 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 19 A 3.1mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
3.1mOhm Max
Series
Frequency - Self Resonant
38MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 155°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.425" L x 0.394" W (10.80mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Current - Saturation (Isat)
25A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.04000$3.04
10$2.47500$24.75
25$2.28560$57.14
50$2.15560$107.78
100$2.03150$203.15
250$1.87944$469.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.70960$2,354.80
1,000$4.44084$4,440.84
1,500$4.29097$6,436.45
2,500$4.10947$10,273.67
3,500$3.99426$13,979.91
5,000$3.87576$19,378.80
Manufacturers Standard Package