


HCM1A1104-1R0-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1104-1R0-RTR-ND - Tape & Reel (TR) 283-HCM1A1104-1R0-RCT-ND - Cut Tape (CT) 283-HCM1A1104-1R0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1104-1R0-R |
Description | FIXED IND 1UH 16A 3.3 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 16 A 3.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.453" L x 0.406" W (11.50mm x 10.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.90000 | $19.90 |
| 10 | $16.33600 | $163.36 |
| 25 | $15.11120 | $377.78 |
| 50 | $14.24780 | $712.39 |
| 100 | $13.43480 | $1,343.48 |
| 250 | $12.57888 | $3,144.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $12.86056 | $6,430.28 |
| 1,000 | $12.12860 | $12,128.60 |
| 1,500 | $11.72046 | $17,580.69 |
| 2,500 | $11.22623 | $28,065.57 |
| 3,500 | $10.91251 | $38,193.78 |
| 5,000 | $10.79072 | $53,953.60 |

