
HCM1A0703V3-100-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0703V3-100-RTR-ND - Tape & Reel (TR) 283-HCM1A0703V3-100-RCT-ND - Cut Tape (CT) 283-HCM1A0703V3-100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0703V3-100-R |
Description | FIXED IND 10UH 3.3A 75 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 3.3 A 75mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 75mOhm Max |
Series | Frequency - Self Resonant 12MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 4.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.48000 | $7.48 |
| 10 | $6.15000 | $61.50 |
| 25 | $5.69240 | $142.31 |
| 50 | $5.36540 | $268.27 |
| 100 | $5.05870 | $505.87 |
| 250 | $4.68000 | $1,170.00 |
| 500 | $4.41280 | $2,206.40 |
| 1,000 | $4.16098 | $4,160.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.06701 | $8,134.02 |
| 4,000 | $3.83556 | $15,342.24 |
| 6,000 | $3.70649 | $22,238.94 |
| 10,000 | $3.55022 | $35,502.20 |
| 14,000 | $3.45103 | $48,314.42 |
| 20,000 | $3.42220 | $68,444.00 |

