


HCM1A0703V2-330-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0703V2-330-RTR-ND - Tape & Reel (TR) 283-HCM1A0703V2-330-RCT-ND - Cut Tape (CT) 283-HCM1A0703V2-330-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0703V2-330-R |
Description | FIXED IND 33UH 1.6A 242 MOHM SMD |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 1.6 A 242mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 242mOhm Max |
Series | Frequency - Self Resonant 6.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm) |
Current - Saturation (Isat) 2.3A | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A0703V3-330-R | Eaton - Electronics Division | 1,568 | 283-HCM1A0703V3-330-RCT-ND | $3.78000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.96000 | $8.96 |
| 10 | $7.34200 | $73.42 |
| 25 | $6.78760 | $169.69 |
| 50 | $6.39960 | $319.98 |
| 100 | $6.03460 | $603.46 |
| 250 | $5.58272 | $1,395.68 |
| 500 | $5.26390 | $2,631.95 |
| 1,000 | $4.96357 | $4,963.57 |

