


HCM1A0703-R47-R | |
---|---|
DigiKey Part Number | 283-4745-2-ND - Tape & Reel (TR) 283-4745-1-ND - Cut Tape (CT) 283-4745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0703-R47-R |
Description | FIXED IND 470NH 12A 4.2MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 12 A 4.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HCM1A0703-R47-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.268" W (7.10mm x 6.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.77000 | $9.77 |
10 | $8.06300 | $80.63 |
25 | $7.45880 | $186.47 |
50 | $7.03360 | $351.68 |
100 | $6.63120 | $663.12 |
250 | $6.13492 | $1,533.73 |
500 | $5.78464 | $2,892.32 |
1,000 | $5.74121 | $5,741.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $5.40132 | $10,802.64 |
4,000 | $5.09419 | $20,376.76 |
6,000 | $4.92292 | $29,537.52 |
10,000 | $4.71560 | $47,156.00 |
14,000 | $4.69053 | $65,667.42 |