
HC9-R20-R | |
---|---|
DigiKey Part Number | 283-HC9-R20-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HC9-R20-R |
Description | FIXED IND 200NH 46.7A 0.5MOHM SM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 nH Unshielded Drum Core, Wirewound Inductor 46.7 A 0.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HC9-R20-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 200 nH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 95A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.528" L x 0.516" W (13.40mm x 13.10mm) | |
Height - Seated (Max) | 0.295" (7.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
450 | $33.15218 | $14,918.48 |