
HC9-6R8-R | |
---|---|
DigiKey Part Number | 283-HC9-6R8-RTR-ND - Tape & Reel (TR) 283-HC9-6R8-RCT-ND - Cut Tape (CT) 283-HC9-6R8-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HC9-6R8-R |
Description | FIXED IND 6.8UH 10.3A 9.4MOHM SM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 10.3 A 9.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HC9-6R8-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15.1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 9.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.555" L x 0.516" W (14.10mm x 13.10mm) | |
Height - Seated (Max) | 0.295" (7.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.75000 | $33.75 |
10 | $27.76100 | $277.61 |
100 | $22.83070 | $2,283.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
450 | $22.31440 | $10,041.48 |
900 | $21.04617 | $18,941.55 |
1,350 | $20.33889 | $27,457.50 |
2,250 | $19.70640 | $44,339.40 |