
HC9-470-R | |
---|---|
DigiKey Part Number | 513-1353-2-ND - Tape & Reel (TR) 513-1353-1-ND - Cut Tape (CT) 513-1353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HC9-470-R |
Description | FIXED IND 47UH 3.65A 72.3MOHM SM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 3.65 A 72.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HC9-470-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 72.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.555" L x 0.516" W (14.10mm x 13.10mm) | |
Height - Seated (Max) | 0.295" (7.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.35000 | $32.35 |
10 | $26.57900 | $265.79 |
100 | $21.86100 | $2,186.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
450 | $20.21000 | $9,094.50 |
900 | $19.06101 | $17,154.91 |
1,350 | $18.42025 | $24,867.34 |
2,250 | $17.65365 | $39,720.71 |