
HC9-3R3-R | |
---|---|
DigiKey Part Number | 513-1352-2-ND - Tape & Reel (TR) 513-1352-1-ND - Cut Tape (CT) 513-1352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HC9-3R3-R |
Description | FIXED IND 3.3UH 14.3A 4.87 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 14.3 A 4.87mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HC9-3R3-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 22A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.87mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.555" L x 0.516" W (14.10mm x 13.10mm) | |
Height - Seated (Max) | 0.295" (7.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.13000 | $30.13 |
10 | $24.77300 | $247.73 |
100 | $20.37070 | $2,037.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
450 | $18.83184 | $8,474.33 |
900 | $17.76103 | $15,984.93 |
1,350 | $17.16385 | $23,171.20 |
2,250 | $16.44087 | $36,991.96 |
3,150 | $16.32193 | $51,414.08 |