HC9-1R5-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HC9-1R5-R

DigiKey Part Number
513-1348-2-ND - Tape & Reel (TR)
513-1348-1-ND - Cut Tape (CT)
513-1348-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HC9-1R5-R
Description
FIXED IND 1.5UH 21A 2.27MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.5 µH Unshielded Drum Core, Wirewound Inductor 21 A 2.27mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
HC9-1R5-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1.5 µH
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
32A
Shielding
Unshielded
DC Resistance (DCR)
2.27mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 155°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.528" L x 0.516" W (13.40mm x 13.10mm)
Height - Seated (Max)
0.295" (7.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 866
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$39.27000$39.27
10$32.30200$323.02
100$26.82730$2,682.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
450$24.56320$11,053.44
900$23.16769$20,850.92
1,350$22.38952$30,225.85
2,250$21.91768$49,314.78
Manufacturers Standard Package