
HC9-1R5-R | |
---|---|
DigiKey Part Number | 513-1348-2-ND - Tape & Reel (TR) 513-1348-1-ND - Cut Tape (CT) 513-1348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HC9-1R5-R |
Description | FIXED IND 1.5UH 21A 2.27MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Drum Core, Wirewound Inductor 21 A 2.27mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HC9-1R5-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 32A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.27mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.528" L x 0.516" W (13.40mm x 13.10mm) | |
Height - Seated (Max) | 0.295" (7.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.27000 | $39.27 |
10 | $32.30200 | $323.02 |
100 | $26.82730 | $2,682.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
450 | $24.56320 | $11,053.44 |
900 | $23.16769 | $20,850.92 |
1,350 | $22.38952 | $30,225.85 |
2,250 | $21.91768 | $49,314.78 |