
HC9-100-R | |
|---|---|
DigiKey Part Number | 513-1346-2-ND - Tape & Reel (TR) 513-1346-1-ND - Cut Tape (CT) 513-1346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HC9-100-R |
Description | FIXED IND 10UH 8.5A 14 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 8.5 A 14mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HC9-100-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 14mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.555" L x 0.516" W (14.10mm x 13.10mm) | |
Height - Seated (Max) | 0.295" (7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.38000 | $33.38 |
| 10 | $27.44300 | $274.43 |
| 100 | $22.56880 | $2,256.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | $22.44762 | $10,101.43 |
| 900 | $21.17182 | $19,054.64 |
| 1,350 | $20.46051 | $27,621.69 |
| 2,250 | $19.83435 | $44,627.29 |

