
HC8-3R5-R | |
|---|---|
DigiKey Part Number | 283-HC8-3R5-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HC8-3R5-R |
Description | FIXED IND 3.5UH 8.5A 16.5 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.5 µH Unshielded Drum Core, Wirewound Inductor 8.5 A 16.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HC8-3R5-R Models |
Category | Current - Saturation (Isat) 15.3A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 16.5mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.429" L x 0.409" W (10.90mm x 10.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $32.00476 | $25,603.81 |

