1A 300 VAC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1A 300 VAC Fuse Cartridge Requires Holder
GMQ-1

GMQ-1

DigiKey Part Number
283-GMQ-1-ND
Manufacturer
Manufacturer Product Number
GMQ-1
Description
FUSE IN-LINE 300V 1A CABLE WIRE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1A 300 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
1A
Voltage Rating - AC
300 VAC
Voltage Rating - DC
-
Response Time
Slow Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
10kA
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.626" Dia x 2.250" L (15.90mm x 57.15mm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$216.58800$1,082.94
Manufacturers Standard Package