ABC-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABC-13
GMF-1/2

GMF-3-2/10

DigiKey Part Number
283-GMF-3-2/10-ND
Manufacturer
Manufacturer Product Number
GMF-3-2/10
Description
FUSE CARTRIDGE 3.2A 300VAC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.2A 300 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
3.2A
Voltage Rating - AC
300 VAC
Response Time
Slow Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
10kA
Package / Case
Cartridge, Non-Standard
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 12 View Now
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$234.52200$1,172.61
Manufacturers Standard Package

Other Suppliers on DigiKey

12In Stock
Ships from WEC