



GMD-1.6-R | |
|---|---|
DigiKey Part Number | 283-GMD-1.6-R-ND |
Manufacturer | |
Manufacturer Product Number | GMD-1.6-R |
Description | FUSE GLASS 1.6A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 27.0 |
Mounting Type Requires Holder | Approval Agency CSA, PSE/JET, UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.124 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $27.09800 | $135.49 |
| 10 | $25.00200 | $250.02 |
| 15 | $23.85333 | $357.80 |
| 25 | $22.48080 | $562.02 |
| 35 | $21.62029 | $756.71 |
| 50 | $20.74120 | $1,037.06 |

