FPT705-200-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPT705-300-R

DigiKey Part Number
283-FPT705-300-RTR-ND - Tape & Reel (TR)
283-FPT705-300-RCT-ND - Cut Tape (CT)
283-FPT705-300-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FPT705-300-R
Description
FIXED IND 300NH 13A 0.65MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
300 nH Unshielded Drum Core, Wirewound Inductor 13 A 0.65mOhm 2727 (6868 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
300 nH
Tolerance
±12%
Current Rating (Amps)
Current - Saturation (Isat)
17A
Shielding
Unshielded
DC Resistance (DCR)
0.65mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2727 (6868 Metric)
Supplier Device Package
-
Size / Dimension
0.295" L x 0.268" W (7.50mm x 6.80mm)
Height - Seated (Max)
0.211" (5.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,215
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.03000$11.03
10$9.08000$90.80
100$7.46720$746.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$11.12909$11,129.09
2,000$10.49650$20,993.00
3,000$10.14372$30,431.16
5,000$9.80637$49,031.85
Manufacturers Standard Package