
FPT705-270-R | |
---|---|
DigiKey Part Number | 283-4148-2-ND - Tape & Reel (TR) 283-4148-1-ND - Cut Tape (CT) 283-4148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FPT705-270-R |
Description | FIXED IND 270NH 13A 0.65MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Drum Core, Wirewound Inductor 13 A 0.65mOhm 2727 (6868 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 270 nH | |
Tolerance | ±12% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 19A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.65mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2727 (6868 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.295" L x 0.268" W (7.50mm x 6.80mm) | |
Height - Seated (Max) | 0.211" (5.35mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.03000 | $11.03 |
10 | $9.08000 | $90.80 |
100 | $7.46720 | $746.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $11.28665 | $11,286.65 |
2,000 | $10.64513 | $21,290.26 |
3,000 | $10.28742 | $30,862.26 |
5,000 | $9.96072 | $49,803.60 |