FPT705-200-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPT705-150-R

DigiKey Part Number
283-4143-2-ND - Tape & Reel (TR)
283-4143-1-ND - Cut Tape (CT)
283-4143-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FPT705-150-R
Description
FIXED IND 150NH 13A 0.65MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
150 nH Unshielded Drum Core, Wirewound Inductor 13 A 0.65mOhm 2727 (6868 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
150 nH
Tolerance
±12%
Current Rating (Amps)
Current - Saturation (Isat)
35A
Shielding
Unshielded
DC Resistance (DCR)
0.65mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2727 (6868 Metric)
Supplier Device Package
-
Size / Dimension
0.295" L x 0.268" W (7.50mm x 6.80mm)
Height - Seated (Max)
0.211" (5.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.47000$22.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$11.72665$11,726.65
Manufacturers Standard Package