
FP4-150-R | |
---|---|
DigiKey Part Number | 283-3647-2-ND - Tape & Reel (TR) 283-3647-1-ND - Cut Tape (CT) 283-3647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP4-150-R |
Description | FIXED IND 150NH 40A 0.65MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Drum Core, Wirewound Inductor 40 A 0.65mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | FP4-150-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 150 nH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 42A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.65mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.402" L x 0.268" W (10.20mm x 6.80mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.19000 | $18.19 |
10 | $14.92500 | $149.25 |
100 | $12.27390 | $1,227.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | $10.69904 | $9,629.14 |
1,800 | $10.09069 | $18,163.24 |
2,700 | $9.75141 | $26,328.81 |
4,500 | $9.34076 | $42,033.42 |
6,300 | $9.29414 | $58,553.08 |