
FP2-S200-R | |
---|---|
DigiKey Part Number | 283-4441-2-ND - Tape & Reel (TR) 283-4441-1-ND - Cut Tape (CT) 283-4441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP2-S200-R |
Description | FIXED IND 200NH 37A 0.28MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 nH Unshielded Drum Core, Wirewound Inductor 37 A 0.28mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | FP2-S200-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 200 nH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 19A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.28mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.264" W (7.20mm x 6.70mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.39000 | $15.39 |
10 | $12.68600 | $126.86 |
100 | $10.43320 | $1,043.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
950 | $9.86956 | $9,376.08 |
1,900 | $9.30836 | $17,685.88 |
2,850 | $8.99535 | $25,636.75 |
4,750 | $8.61648 | $40,928.28 |
6,650 | $8.54071 | $56,795.72 |