
FP1308R3-R32-R | |
---|---|
DigiKey Part Number | 283-FP1308R3-R32-RTR-ND - Tape & Reel (TR) 283-FP1308R3-R32-RCT-ND - Cut Tape (CT) 283-FP1308R3-R32-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1308R3-R32-R |
Description | FIXED IND 320NH 68A 0.18MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 320 nH Unshielded Drum Core, Wirewound Inductor 68 A 0.18mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | FP1308R3-R32-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 320 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 52A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.18mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.528" L x 0.500" W (13.40mm x 12.70mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.51000 | $12.51 |
10 | $10.28200 | $102.82 |
100 | $8.45670 | $845.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $10.59603 | $4,238.41 |
800 | $9.99231 | $7,993.85 |
1,200 | $9.65558 | $11,586.70 |
2,000 | $9.24800 | $18,496.00 |
2,800 | $8.98920 | $25,169.76 |
4,000 | $8.72304 | $34,892.16 |