FP1308R3-Rxx-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP1308R1-R32-R

DigiKey Part Number
283-FP1308R1-R32-RTR-ND - Tape & Reel (TR)
283-FP1308R1-R32-RCT-ND - Cut Tape (CT)
283-FP1308R1-R32-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FP1308R1-R32-R
Description
FIXED IND 320NH 57A 0.32MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
320 nH Unshielded Drum Core, Wirewound Inductor 57 A 0.32mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
320 nH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
52A
Shielding
Unshielded
DC Resistance (DCR)
0.32mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.528" L x 0.500" W (13.40mm x 12.70mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 380
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.05000$16.05
10$13.22900$132.29
100$10.88020$1,088.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$10.59603$4,238.41
800$9.99231$7,993.85
1,200$9.65558$11,586.70
2,000$9.24800$18,496.00
2,800$8.98920$25,169.76
4,000$8.72304$34,892.16
Manufacturers Standard Package